text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.45-CHP-T

ANT Series 2.4 GHz 0.5 dBi Gain Omni Directional 1/4-Wave Monopole Chip Antennas

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Linx Technologies ANT-2.45-CHP-T - Technical Attributes
Attributes Table
Gain: 0.5dBi
VSWR: 2
Operating Frequency: 2.36GHz to 2.54GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The ANT-2.45-CHP-T is a ultra compact high performance chip antenna, ideal for embedding in wireless products including Bluetooth, 802.11, Home RF, ZigBee and other popular standards.

It uses advanced Low Temperature Co-fired Ceramic (LTCC) technology and proprietary elements to achieve superior size and performance characteristics. It is compatible with hand- and reflow assembly and excellent electrical specifications, stability, and outstanding cost-effectiveness make antenna choice for a wide variety of applications.

Features:

  • Incredibly compact SMD package
  • Superior LTCC technology
  • 50 Ω characteristic impedance
  • Low loss
  • Wide bandwidth
  • Favorable linear polarization
  • > Unity gain
  • No external matching required
  • Highly stable over temperature & time
  • Hand- and reflow-assembly compatible
  • RoHS compliant
  • Cost-effective

Applications:

  • Bluetooth
  • 802.11
  • ZigBee
  • Wireless PCMCIA Cards
  • Telemetry
  • Data Collection
  • Industrial Process Monitoring
  • Compact Wireless Products
  • External Antenna Elimination
Pricing Section
Global Stock:
6,000
USA:
4,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,325.00
USD
Quantity
Web Price
1,500+
$1.55
Product Variant Information section