text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-SP

Splatch 433 MHz Surface Mount Grounded Line Planar Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Gain: -6.4dBi
VSWR: 1.9
Operating Frequency: 429MHz to 437MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The ANT-433-SP is a part of SP Series 433 MHz Splatch Surface Mount Grounded Line Planar Antenna, this Splatch uses a grounded-line technique to achieve outstanding performance from a tiny surface mount element.

This unique antenna is designed for hand- or reflowmounting directly to a product’s circuit board. Its low cost makes it ideal for volume applications. Unlike many compact antennas, the Splatch exhibits good proximity performance, making it an appropriate choice for handheld applications

Features:

  • Very low cost
  • Ultra-compact package
  • Direct PCB attachment
  • Ideal for concealed / internal mounting
  • Perfect for compact portable devices
  • Suitable for hand- or reflow-assembly
  • Resistant to proximity effects

Specifications:

  • Center Freq. 433 MHz
  • Bandwidth 8 MHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 Ω
  • Connection Surface-mount

Applications:

  • Remote controls
  • Pagers
  • Alert devices
Pricing Section
Stock:
922
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.13
USD
Quantity
Web Price
1
$3.13
15
$2.92
30
$2.86
100
$2.77
200+
$2.72
Product Variant Information section