text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-SP

Splatch 916 MHz Surface Mount Grounded Line Planar Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Linx Technologies ANT-916-SP - Technical Attributes
Attributes Table
Gain: 1.4dBi
VSWR: 1.9
Operating Frequency: 900MHz to 930MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
$Features & Applications

The ANT-916-SP is a grounded line planar antenna. It  uses a grounded-line technique to achieve outstanding performance from a tiny surfacemount element.

This unique antenna is designed for hand- or reflowmounting directly to a product’s circuit board. Its low cost makes it ideal for volume applications.

Features:

  • Very low cost
  • Ultra-compact package
  • Direct PCB attachment
  • Ideal for concealed / internal mounting
  • Perfect for compact portable devices
  • Suitable for hand- or reflow-assembly
  • Resistant to proximity effects

Electrical Specifications:

  • Center Freq. 916 MHz
  • Bandwidth 30 MHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohms
  • Connection Surface-mount
Pricing Section
Global Stock:
351
USA:
351
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.36
USD
Quantity
Web Price
1
$4.36
15
$4.19
50
$4.06
150
$3.95
500+
$3.73
Product Variant Information section