text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-CER-T

CER Series 2.6 GHz 4dBi Surface Mount LTE Ceramic Chip Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Gain: 4dBi
VSWR: 3.2
Polarization: Linear
No of Bands: 4
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96
Germany (Online Only):
96
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$7.04
USD
Quantity
Web Price
1
$7.04
25
$5.48
50
$5.19
100
$4.91
250+
$4.58