text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-SP610-T

2.7 dBi 10 W Embedded LTE, LTE-M, NB-IoT Monopole Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Linx Technologies ANT-LTE-SP610-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.7dB
VSWR: 3.4, 3.1, 3.0, 5.0
No of Bands: 4
Rated Power: 10W
Return Loss: -3.5dB
Termination Style: Solder
Operating Frequency: 2.69GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,190.00
USD
Quantity
Web Price
1,000
$2.19
2,000+
$2.13
Product Variant Information section