text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT1204LL20R0433A

ANT1204 Series 433 MHz 0.83 dB 50 Ohm Ceramic Helix Chip Antenna Type 20

Product Specification Section
Technical Attributes
Attributes Table
Gain: 0.83dB
No of Bands: 1
Rated Power: 1W
Bandwidth: 28MHz
Return Loss: 6.5dB
Application Type: Antenna
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 433MHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.83
USD
Quantity
Web Price
1
$2.83
50
$2.16
100
$2.05
250
$1.93
500+
$1.84