
Manufacturer Part #
APAKM2507S-SGL5
GPS L1 +L5 stacked patch
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Antenna Type: | Ceramic |
Gain: | 4dB |
No of Bands: | 2 |
Application Type: | GPS/GNSS |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 1.576GHz |
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
200+
$5.05
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk