text.skipToContent text.skipToNavigation

Manufacturer Part #

CGGP.18.4.C.02

18*18*4mm CGGP.18.4.C.02 GPS/GLONASS/GALILEO Dual-Band Patch Antenna

Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Gain: 3dB
VSWR: 2.4
No of Bands: 2
Return Loss: -7.6dB
Application Type: GPS/GNSS
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 1.575GHz to 1.602GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,100
Minimum Order:
100
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Total
$548.00
USD
Quantity
Web Price
200
$5.48
400
$5.40
600
$5.35
800+
$5.32
Product Variant Information section