
Manufacturer Part #
DWM1001C
DW1000: 6.5 GHz 3.6 V Based Certified Module
Product Specification Section
Decawave DWM1001C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Decawave DWM1001C - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Operating Frequency: | 6.5GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
104
Germany (Online Only):
104
On Order:
0
Quantity
Web Price
1
$40.21
25
$31.28
50
$29.63
100
$28.07
250+
$26.14
Product Variant Information section
Available Packaging
Package Qty:
500 per