text.skipToContent text.skipToNavigation

Manufacturer Part #

FXUB64.18.0150A

FXUB64.18.015 Series 600–3000MHz -3.3 dB LTE Wide Band Flex Antenna

Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 6dBi
Polarization: Linear
No of Bands: 41
Rated Power: 50W
Return Loss: -10dB
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 600MHz to 3000MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$877.00
USD
Quantity
Web Price
100+
$8.77
Product Variant Information section