text.skipToContent text.skipToNavigation

Manufacturer Part #

W3223

CERAMIC PATCH SERIES. 25x25x4mm GPS/Glonass Pin

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2209
Product Specification Section
Pulse Electronics W3223 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Gain: 4dB
No of Bands: 2
Bandwidth: 1.602GHz
Return Loss: -10dBA
Operating Frequency: 1.574GHz to 1.606GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.50
USD
Quantity
Web Price
50
$2.11
200
$2.05
500
$2.01
1,250
$1.97
2,000+
$1.91