text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0028

863 MHz to 870 MHz Dipole 2 dBi Whip, Right Angle Antenna for RP SMA

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 863MHz to 870MHz
Gain: 2dB
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -20°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
1
Total
$752.00
USD
Quantity
Web Price
1
$17.99
4
$16.82
15
$15.78
40
$15.04
100+
$14.39
Product Variant Information section