text.skipToContent text.skipToNavigation

Manufacturer Part #

0600-00016

S181AH-2450: 1/2 Wave 5 inch 2 dBi RP-SMA Male RF Antennas

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Straight
Operating Frequency: 2GHz to 3GHz
Gain: 2dB
VSWR: 2
Termination: Connector Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,516.00
USD
Quantity
Web Price
100+
$15.16
Product Variant Information section