text.skipToContent text.skipToNavigation

Manufacturer Part #

0600-00019

S467FL-5-RMM-915S: 1/2 Wave 7 inch 2 dBi Right Angle MMCX Plug RF Antenna

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Tilt
Operating Frequency: 1GHz to 300MHz
Gain: 2dB
VSWR: 2
Termination: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,178.00
USD
Quantity
Web Price
100+
$21.78
Product Variant Information section