text.skipToContent text.skipToNavigation

Manufacturer Part #

0600-00028

S161AH-915R: 1/2 Wave 6 inch 2.5 dBi Right Angle RP-SMA Male RF Antenna

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Right Angle
Operating Frequency: 1GHz to 300MHz
Gain: 2.5dBi
VSWR: 2
Termination: Connector Mount
Pricing Section
Global Stock:
143
USA:
143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.22
USD
Quantity
Web Price
1
$27.22
4
$25.34
15
$23.67
30
$22.84
75+
$21.78
Product Variant Information section