
Manufacturer Part #
0600-00029
S161AH-915: 1/2 Wave 6 inch 2.5 dBi Whip Straight RP-SMA Male RF Antenna
| |||||||||||
Mfr. Name: | Laird Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Antenna Type: | Straight |
Operating Frequency: | 1GHz to 300MHz |
Gain: | 2.5dB |
VSWR: | 2 |
Termination: | Connector Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$19.60
4
$18.02
10
$17.05
25
$16.13
40+
$15.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag