text.skipToContent text.skipToNavigation

Manufacturer Part #

2195736-1

700 - 2700 MHz 4G, 3G, 2G Terminal Mount Wide Band LTE Terminal Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TE Connectivity 2195736-1 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 700MHz to 2700MHz
Gain: 2.5dB
VSWR: 2.5
Termination: Connector Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.90
USD
Quantity
Web Price
5
$8.78
15
$8.78
50
$8.59
100
$8.53
200+
$8.48
Product Variant Information section