text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACAC198013-S698

AEACAC198013 Series 960/2655 MHz 3 dBi 10 W 4G/LTE External Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: -40Hz to +85Hz
Gain: 3dBi
VSWR: 3
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$11.72
USD
Quantity
Web Price
1
$11.72
10
$10.17
25
$9.61
75
$8.99
150+
$8.61