text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBK050048-SW2

Dual Band 2.4 GHz ~ 2.484 GHz / 4.9 GHz ~ 5.825 GHz RF 2 dBi External Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Abracon AEACBK050048-SW2 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.4GHz to 5.825GHz
Gain: 2dBi
VSWR: 2.5
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Screw Mount
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.43
USD
Quantity
Web Price
1
$8.43
5
$8.33
25
$8.23
100
$8.14
250+
$8.02
Product Variant Information section