
Manufacturer Part #
ANQB-1HRA
7 Inch Hinged Right Angle 850 / 900 / 1800 / 1900 MHz Cellular Modem Antenna
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 850MHz to 1900MHz |
Gain: | 2dBi |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$15.56
5
$14.45
20
$13.55
50
$12.99
125+
$12.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Box