text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-1.4-CW-HW-SMA

HW Series 1.4 GHz 1/2-Wave 50 Ohm Omni-Directional Antenna w/SMA

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.36GHz to 1.44GHz
Gain: 0.7dBi
VSWR: 2
Features & Applications

The ANT-1.4-CW-HW-SMA is a Part of HW Series 1/2-wave center-fed dipole antennas deliver outstanding performance in a rugged and cosmetically attractive package.The antenna’s internal counterpoise eliminates external ground plane dependence and maximizes performance.

Features:

  • Low cost
  • Internal counterpoise
  • Excellent performance
  • Omni-directional pattern
  • Outstanding VSWR
  • Rugged & damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector
  • Internal O-ring seal on connector

Specifications:

  • Center Freq. 1.40GHz
  • Recmd. Freq. Range 1.05-1.75GHz
  • Wavelength 1/2-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA or SMA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$308.40
USD
Quantity
Web Price
20
$15.42
40
$12.90
60
$12.65
80
$12.47
100+
$12.34
Product Variant Information section