text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-CW-RAH-SMA

2.4 GHz Whip Right Angle RF Antenna w/SMA Male Connector Mount

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.6MHz to 2.35MHz
Gain: 1.6dBi
VSWR: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$659.00
USD
Quantity
Web Price
1
$7.90
10
$7.17
30
$6.85
75
$6.59
200+
$6.32
Product Variant Information section