text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-WRT-MON-RPS

WRT Series 2.4 GHz 1/4-Wave 50 Ohm Monopole Antenna w/ RP-SMA

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 0.8dBi
VSWR: 1.9
Features & Applications

The ANT-2.4-WRT-MON-RPS is a Part of WRT-MON Series 2.4 GHz 1/4-Wave 50 Ohm Monopole Antenna with RP-SMA Connector.It is compact and tamper-resistant.

It's great for applications like wireless vending machines,traffic equipment and power equipment where space is limited and security is important.

Features:

  • Compact
  • Tamper-resistant
  • Low cost
  • Indoor / outdoor

Specifications:

  • Center Freq. 2.45GHz
  • Recommended Oper. Freq. 2.4 - 2.5GHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohmsConnector RP-SMA, SMA or U.FL/MHF
  • Cable RG-174 RP-SMA & SMA
  • 1.32mm for U.FL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,092.00
USD
Quantity
Web Price
50
$21.84
100+
$17.47
Product Variant Information section