text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-CHP-T

868 MHz 0.5 db Gain 50 Ohm 3 W 1/4 Wave Bluetooth Chip Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 863MHz to 873MHz
Gain: 0.5dBi
VSWR: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
3000
Total
$14,850.00
USD
Quantity
Web Price
3,000+
$2.97
Product Variant Information section