text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-OC-LG-RPS

OC Series 916 MHz 1/2-Wave 50 Ohm Omni Directional Diploe Whip Antenna w/ RP SMA

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 895MHz to 935MHz
Gain: 2.2dBi
VSWR: 2
Features & Applications

The ANT-916-OC-LG-RPS is a Part of OC Series 916 MHz 1/2-Wave 50 Ohm Omni Directional Diploe Whip Antenna with RP SMA Connector.It provides higher gain higher gain than a standard whip antenna for increased range and reliability of wireless links.

Features:

  • Low cost
  • Compact size
  • Tilts and rotataes
  • Internal counterpoise
  • Omnidirectional pattern
  • Increased gain versus standard whip antennas
  • Standard SMA or Part 15 compliant RP-SMA connector
  • Custom colors and terminations for volume OEMs

Specifications:

  • Center Freq. 916MHz
  • Recmd. Freq. Range 895-935MHz
  • Wavelength 1/2-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA or SMA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,290.00
USD
Quantity
Web Price
50
$15.66
100
$12.90
150
$12.68
200+
$12.53
Product Variant Information section