text.skipToContent text.skipToNavigation

Manufacturer Part #

APAMS-121

APAMS Series 5.8 GHz 2 dBi Dual Band Wifi/Bluetooth Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 5.8GHz
Gain: 2dBi
VSWR: 2:1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.71
USD
Quantity
Web Price
1
$3.71
20
$3.32
50
$3.21
150
$3.08
400+
$2.97