text.skipToContent text.skipToNavigation

Manufacturer Part #

C467TR-925S

GSM Band Cellular Swivel Antenna w/ TNC Plug Reverse Polarity

ECAD Model:
Mfr. Name: Nearson
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 890MHz to 960MHz
Gain: 2dBi
VSWR: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$163.60
USD
Quantity
Web Price
10
$16.36
30
$14.06
40
$13.88
100
$13.33
150+
$13.09
Product Variant Information section