text.skipToContent text.skipToNavigation

Manufacturer Part #

D131AM-AMPS/PCS-S

850/1900 Mhz Cellular Dual Band Antenna w/ SMA Plug Connector

ECAD Model:
Mfr. Name: Nearson
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 850MHz to 1900MHz
Gain: 1dBi
VSWR: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,082.00
USD
Quantity
Web Price
100+
$10.82
Product Variant Information section