
Manufacturer Part #
D131AM-GSM/DCS-R
GSM/DCS Cellular Dual Band Right Angle Antenna w/ SMA Plug Connector
| |||||||||||
Mfr. Name: | Nearson | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 890MHz to 1800MHz |
Gain: | 1dBi |
VSWR: | 2 |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$13.16
200+
$10.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Box