text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF69273BN-60A

M2M,HCF,LTE ULINK,SMA TOP LOADED MONOPLOE BLK

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Ezurio HCF69273BN-60A - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 698MHz to 2700MHz
Gain: 3.8dBi
VSWR: 2.6
Termination: Connector Mount
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Mounting Method: Panel Mount
Features & Applications
Dome/Puck Antenna, Multi Band, Cellular, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$154.35
USD
Quantity
Web Price
5
$30.87
10
$30.65
20
$30.42
25
$30.35
75+
$29.91
Product Variant Information section