text.skipToContent text.skipToNavigation

Manufacturer Part #

L9000029-01

Antenna 1/4 Wave R-Angle 2.4GHz RPS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity L9000029-01 - Technical Attributes
Attributes Table
Antenna Type: Right Angle/Whip
Operating Frequency: 2.5GHz to 2.35GHz
Gain: -0.2dB
VSWR: 1.9
Impedance: 50Ω
Mounting Method: Stud Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
50
$6.48
100
$6.45
200
$6.42
250
$6.41
750+
$6.35
Product Variant Information section