text.skipToContent text.skipToNavigation

Manufacturer Part #

M830520

2.39GHz to 5.9GHz 3.2dBi Surface Mount WLAN Zigbee Embedded Ceramic Antenna

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 5GHz
Gain: 3.2dBidB
VSWR: 2 6 3
Mounting Method: Surface Mount
Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,380.00
USD
Quantity
Web Price
1,000+
$1.38
Product Variant Information section