text.skipToContent text.skipToNavigation

Manufacturer Part #

W5095

Antennas LTE Multi-Band TNC conn IP65

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W5095 - Technical Attributes
Attributes Table
Antenna Type: Blade
Operating Frequency: 698MHz to 960MHz
Gain: 2.16dB
VSWR: 2.5
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
134
Multiple Of:
1
Total
$1,302.48
USD
Quantity
Web Price
1
$10.05
5
$9.93
25
$9.82
100
$9.72
250+
$9.57
Product Variant Information section