text.skipToContent text.skipToNavigation

Manufacturer Part #

1001039

1.575 GHz 50 Ohms GPS Ceramic Patch Antenna

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.575GHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
4,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.45
USD
Quantity
Web Price
1
$3.45
20
$3.09
50
$2.98
150
$2.86
400+
$2.76
Product Variant Information section