text.skipToContent text.skipToNavigation

Manufacturer Part #

AA.162.301111

RF ANT 1.6GHZ MODULE SMA ML MAG

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas AA.162.301111 - Technical Attributes
Attributes Table
Antenna Type: Module
Operating Frequency: 1575MHz to 1610MHz
VSWR: 2
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.13
USD
Quantity
Web Price
1
$16.13
5
$15.92
25
$15.71
50
$15.62
150+
$15.36
Product Variant Information section