text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-OC-LG-RPS

ANTENNA, 2.4GHz, 2.2dBi GAIN, OPEN COIL WHIP, TILT/SWIVEL, RP-SMA

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2.39GHz to 2.55GHz
Gain: 2.2dBi
VSWR: 2
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,253.00
USD
Quantity
Web Price
1+
$12.53
Product Variant Information section