text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-GPS-SH2-SMA

SH2 Series 1.575 GHz/1.602 GHz 5 dB High-Performance GPS Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.57GHz to 1.607GHz
Gain: 5dB
VSWR: 1.5
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.41
USD
Quantity
Web Price
1
$32.41
4
$29.95
15
$27.77
25
$26.98
50+
$25.93
Product Variant Information section