text.skipToContent text.skipToNavigation

Manufacturer Part #

APAE1575R2520ABDD7-T

APAE1575 Series 1.575 GHz 4.3 dBi 25 x 25 x 2 mm GPS Patch Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.575GHz
Gain: 4.3dBi
VSWR: 1.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Web Price
50
$1.31
2,000+
$1.05
Product Variant Information section