text.skipToContent text.skipToNavigation

Manufacturer Part #

APAGM2704A-C2G

1.601 GHz 4.5dBi Surface Mount GNSS/GPS/GLONASS Active Patch Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon APAGM2704A-C2G - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Operating Frequency: 1.575GHz to 1.601GHz
Gain: 4.5dB
VSWR: 1.02, 1.03
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1200
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,592.00
USD
Quantity
Web Price
30
$5.13
90
$4.98
150
$4.92
450
$4.78
750+
$4.66
Product Variant Information section