text.skipToContent text.skipToNavigation

Manufacturer Part #

APAM1866YA18

APAM1866 Series 2.5 dBi GPS Active Internal Patch

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1575.42MHz
Gain: 2.5dBi
VSWR: 2
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$608.00
USD
Quantity
Web Price
100
$6.08
200
$4.99
300
$4.91
400+
$4.86
Product Variant Information section