text.skipToContent text.skipToNavigation

Manufacturer Part #

CAN4313424021581B

18*18*2 mm Pin Feed Ceramic Antenna for GPS Application

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.57GHz
Gain: 1dBi
VSWR: 2
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.72
USD
Quantity
Web Price
1+
$1.72
Product Variant Information section