text.skipToContent text.skipToNavigation

Manufacturer Part #

CAN4313437931581B

GPS active antenna (19*19*7 mm)

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1.572GHz to 1.578GHz
Gain: 4dBi
VSWR: 2
Operating Temp Range: -30°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.20
USD
Quantity
Web Price
1+
$8.20
Product Variant Information section