text.skipToContent text.skipToNavigation

Manufacturer Part #

PA.710.A

Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA LTE Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Antenna Type: Chip
Operating Frequency: 2.69GHz
Gain: 3.5dB
VSWR: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$1,215.00
USD
Quantity
Web Price
100
$12.15
200+
$9.72