text.skipToContent text.skipToNavigation

Manufacturer Part #

RDM-GPGLBD-A-110-N-W-G

RDM-GPGLBDxx: 5 V 20 MHz 50 Ohm Multiband Antenna

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 37dBi
VSWR: 2
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$202.42
USD
Quantity
Web Price
1
$202.42
2
$183.87
4
$167.03
5+
$161.94
Product Variant Information section