text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA-GP-P-G

1575 MHz 2.5 dBi 50 Ohm GPS Patch Antenna

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1575MHz
Gain: 2.5dBi
VSWR: 1.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$870.00
USD
Quantity
Web Price
500
$1.74
1,000
$1.41
1,500+
$1.39
Product Variant Information section