text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA-PB0-2525-G-002

RPA-PB0xx: 1575 MHz 50 Ohm 4.5 dBi GPS Patch Antenna

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1575MHz
Gain: 4.5dBi
VSWR: 1.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$810.00
USD
Quantity
Web Price
500
$1.62
1,000
$1.32
1,500+
$1.30
Product Variant Information section