text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA-PB0-LA0-G-001

1575 MHz 4 dB 50 Ohm GPS and GLONASS Patch Antenna

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1592MHz
Gain: 4dB
VSWR: 1.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.62
USD
Quantity
Web Price
1
$1.62
30
$1.45
100
$1.40
300
$1.35
1,000+
$1.30
Product Variant Information section