

Manufacturer Part #
RPA-PB2-G-001
RPA-PB2-G-001: 1602 MHz 3 dBi 50 Ohm GPS Patch Antenna
Product Specification Section
Raltron RPA-PB2-G-001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron RPA-PB2-G-001 - Technical Attributes
Attributes Table
Operating Frequency: | 1575MHz to 1602MHz |
Gain: | 3dBi |
VSWR: | 2 |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$1.84
1,000
$1.74
1,500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk