text.skipToContent text.skipToNavigation

Manufacturer Part #

SGGP.25.2.A.02

25*25*2mm SGGP.25.2.A.02 GPS/GLONASS/GALILEO SMD Mount Patch

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code: 2049
Product Specification Section
Taoglas SGGP.25.2.A.02 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Operating Frequency: 1.574GHz to 1.607GHz
Gain: 3.34dBi
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$10.50
USD
Quantity
Web Price
1
$10.50
4
$9.62
20
$8.59
40
$8.15
100+
$7.56