text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-2.4-CW-RAH-RPS

RAH Series 2.45 GHz 50-Ohms 1/4 Wave Whip Right Angle RP-SMA Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Linx Technologies ANT-2.4-CW-RAH-RPS - Technical Attributes
Attributes Table
Operating Frequency: 2.6GHz to 2.35GHz
Gain: 1.6dBi
VSWR: 2
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$611.00
USD
Quantity
Web Price
100
$6.11
200
$6.08
300
$6.06
400
$6.05
500+
$6.01
Product Variant Information section